Part Details for P-209439-D by Amphenol Aerospace
Overview of P-209439-D by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for P-209439-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AJ2187
|
Newark | Contact |Amphenol Aerospace P-209439-D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.7000 / $57.1500 | Buy Now |
DISTI #
1178-P-209439-D-ND
|
DigiKey | CONTACT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
13 In Stock |
|
$38.4934 / $48.6100 | Buy Now |
DISTI #
AAOP-209439-D
|
Heilind Electronics | SOCKET CONTACT ASSEMBLY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAOP-209439-D
|
Interstate Connecting Components | SOCKET CONTACT ASSEMBLY | 0 |
|
Buy Now |