Part Details for P-6133 by Stancor
Overview of P-6133 by Stancor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P-6133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70213146
|
RS | Transformer, Power, Config Bobbin, 1, Freq 50/60Hz, Pri 117VAC, Sec 2.5 (CT)VAC | Stancor P-6133 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$50.9800 | RFQ |
|
Onlinecomponents.com | Power Transformer 7500Vrms Solder Lug Flange Mount RoHS: Compliant |
3 Partner Stock |
|
$0 | Buy Now |
Part Details for P-6133
P-6133 CAD Models
P-6133 Part Data Attributes
|
P-6133
Stancor
Buy Now
Datasheet
|
Compare Parts:
P-6133
Stancor
Power Transformer
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANCOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current 1 | 5 A | |
Transformer Type | POWER TRANSFORMER |