Part Details for P-6138 by Stancor
Overview of P-6138 by Stancor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67996-138HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 38 Positions, 2.54 mm (0.100in) Pitch | |
10106138-5005001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 5HDP+20S STB, Vertical, Receptacle. | |
10106138-2000005LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 2HDP, Vertical, Receptacle. |
Price & Stock for P-6138
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Transformer 2500Vrms 5Term. Wire Lead Flange Mount RoHS: Compliant | 0 |
|
$39.8900 / $61.6100 | Buy Now |
Part Details for P-6138
P-6138 CAD Models
P-6138 Part Data Attributes
|
P-6138
Stancor
Buy Now
Datasheet
|
Compare Parts:
P-6138
Stancor
Power Transformer
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANCOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current 1 | 8 A | |
Transformer Type | POWER TRANSFORMER |