There are no models available for this part yet.
Overview of P-6456 by Stancor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F6456FKFD | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
R5F64561JFD#U0 | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion) | |
R5F6456FJFD | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / |
Price & Stock for P-6456 by Stancor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70213314
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 117/107VAC, Sec 6.3 (CT)VAC | Stancor P-6456 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$34.0600 / $36.6300 | RFQ | |
Onlinecomponents.com | Power Transformer 2000Vrms 5Term. Wire Lead Flange Mount RoHS: Compliant |
134 In Stock |
|
$37.5500 / $39.7800 | Buy Now | ||
DISTI #
56079637
|
Verical | Power Transformer 2000Vrms 5 Terminal Wire Lead Flange Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1503 | Americas - 129 |
|
$44.7557 / $49.9122 | Buy Now | |
Master Electronics | Power Transformer 2000Vrms 5Term. Wire Lead Flange Mount RoHS: Compliant |
134 In Stock |
|
$37.5500 / $39.7800 | Buy Now | ||
Neutron USA | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 117/107VAC, Sec 6.3 (CT)VAC | 0 |
|
$69.9900 | Buy Now |
CAD Models for P-6456 by Stancor
Part Data Attributes for P-6456 by Stancor
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
STANCOR PRODUCTS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Number of Secondary Winding
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current 1
|
6 A
|
Transformer Type
|
POWER TRANSFORMER
|