Part Details for P-7 BK by Maszczyk Sp J
Overview of P-7 BK by Maszczyk Sp J
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P-7 BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P-7/B
|
TME | Enclosure: for remote controller, X: 37mm, Y: 62mm, Z: 14mm Min Qty: 1 | 36 |
|
$1.7300 / $2.5900 | Buy Now |