Part Details for P-8617 by Stancor
Overview of P-8617 by Stancor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P-8617
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70213261
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 24/48VAC, UL | Stancor P-8617 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$25.2200 / $28.3400 | RFQ |
|
Onlinecomponents.com | Power Transformer - Pri:230/115 V - Sec:48/24 V - 1500Vrms - 48VA - 8 Terminals - Solder Lug Flange Mount. RoHS: Compliant |
48 In Stock |
|
$32.2500 / $95.8000 | Buy Now |
|
Master Electronics | Power Transformer - Pri:230/115 V - Sec:48/24 V - 1500Vrms - 48VA - 8 Terminals - Solder Lug Flange Mount. RoHS: Compliant |
48 In Stock |
|
$32.2500 / $95.8000 | Buy Now |
Part Details for P-8617
P-8617 CAD Models
P-8617 Part Data Attributes
|
P-8617
Stancor
Buy Now
Datasheet
|
Compare Parts:
P-8617
Stancor
Power Transformer, 48VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANCOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | UL | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current 1 | 1 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 48 VA |