Part Details for P-8630 by Stancor
Overview of P-8630 by Stancor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P-8630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70213280
|
RS | Transformer, Auto, Enclosed, 1, Freq 50/60Hz, Pri 230VAC, Sec 115VAC, Sec 0.74A | Stancor P-8630 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$57.2100 / $64.2800 | RFQ |
|
Onlinecomponents.com | Step-Down Transformer 230VAC primary, 115VAC secondary 85VA Wire Lead Flange Mount RoHS: Compliant |
20 In Stock |
|
$53.0200 / $129.9000 | Buy Now |
DISTI #
71326030
|
Verical | Power Transformer 1500Vrms 85VA Wire Lead Flange Mount Min Qty: 1 Package Multiple: 1 Date Code: 1547 | Americas - 19 |
|
$71.9043 / $160.1726 | Buy Now |
|
Master Electronics | Step-Down Transformer 230VAC primary, 115VAC secondary 85VA Wire Lead Flange Mount RoHS: Compliant |
20 In Stock |
|
$53.0200 / $129.9000 | Buy Now |
Part Details for P-8630
P-8630 CAD Models
P-8630 Part Data Attributes:
|
P-8630
Stancor
Buy Now
Datasheet
|
Compare Parts:
P-8630
Stancor
Auto Transformer
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANCOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Height | 79.502 mm | |
Input Voltage-Nom | 230 V | |
Length | 73.152 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Temperature-Max | 105 °C | |
Output Voltage 1 | 115 V | |
Surface Mount | NO | |
Transformer Type | AUTO TRANSFORMER | |
VA Rating | 85 VA | |
Width | 63.5 mm |