Part Details for P-8649 by Stancor
Overview of P-8649 by Stancor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE591886491 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, CAT6, Shield, With LEDs. | |
RJE711886491 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, With Shield, With LEDs. | |
RJE581886496N | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat5e, THR, Standard Profile, Single Port, Shield With No EMI Tabs, With LEDs |
Price & Stock for P-8649
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Transformer 1500Vrms 37.8VA 5Term. Wire Lead Flange Mount RoHS: Compliant |
1 In Stock |
|
$17.3000 / $23.6100 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 37.8VA 5Term. Wire Lead Flange Mount RoHS: Compliant |
1 In Stock |
|
$17.3000 / $23.6100 | Buy Now |
Part Details for P-8649
P-8649 CAD Models
P-8649 Part Data Attributes
|
P-8649
Stancor
Buy Now
Datasheet
|
Compare Parts:
P-8649
Stancor
Power Transformer
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANCOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current 1 | 5 A | |
Transformer Type | POWER TRANSFORMER |