Part Details for P-FU 6 3X32-EX by Phoenix Contact
Overview of P-FU 6 3X32-EX by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P-FU 6 3X32-EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse plug - connection method: Plug connection - nominal current: 10 A - nom. voltage: 500 V - width: 8.2 mm - fuse type: G / 6,3 x 32 - color: black RoHS: Compliant | 0 |
|
$6.5200 / $8.2800 | Buy Now |
|
Master Electronics | Fuse plug - connection method: Plug connection - nominal current: 10 A - nom. voltage: 500 V - width: 8.2 mm - fuse type: G / 6,3 x 32 - color: black RoHS: Compliant | 0 |
|
$6.5200 / $8.2800 | Buy Now |