Part Details for P-FU 6 3X32 by Phoenix Contact
Overview of P-FU 6 3X32 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65188-001LF | Amphenol Communications Solutions | Din Accessory, Backplane Connectors, Latching Frame 3x32 | |
85344-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 with Latch Frame | |
65191-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Front Side |
Price & Stock for P-FU 6 3X32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse plug - connection method: Plug connection - nominal current: 10 A - nom. voltage: 630 V - width: 8.2 mm - fuse type: G / 6,3 x 32 - mounting type: Plug-in mounting - color: black RoHS: Compliant | 0 |
|
$7.8200 / $9.8600 | Buy Now |
|
Master Electronics | Fuse plug - connection method: Plug connection - nominal current: 10 A - nom. voltage: 630 V - width: 8.2 mm - fuse type: G / 6,3 x 32 - mounting type: Plug-in mounting - color: black RoHS: Compliant | 0 |
|
$7.8200 / $9.8600 | Buy Now |