There are no models available for this part yet.
Overview of P.BE-CPX-CMAX-CONTROL-IT (ALTERNATE: 559760) by Festo
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 | |
SSM6J808R | Toshiba Electronic Devices & Storage Corporation | MOSFET, P-ch, -40 V, -7 A, 0.035 Ohm@10V, TSOP6F, AEC-Q101 | |
SSM6K819R | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 100 V, 10 A, 0.0258 Ohm@10V, TSOP6F, AEC-Q101 |
Price & Stock for P.BE-CPX-CMAX-CONTROL-IT (ALTERNATE: 559760) by Festo
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71241250
|
RS | Manual, for CPX electrical terminal | Festo P.BE-CPX-CMAX-CONTROL-IT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$306.5700 | RFQ |