Part Details for P002-18N-2R by Tripp Lite
Overview of P002-18N-2R by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P002-18N-2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95-P002-18N-2R-ND
|
DigiKey | POWER CORD Y SPLITTER, C14 TO 2X Min Qty: 1 Lead time: 2 Weeks Container: Box |
170 In Stock |
|
$5.4581 / $9.1600 | Buy Now |
DISTI #
545-P002-18N-2R
|
Mouser Electronics | AC Power Cords 18" PWRCRDSPLT C14/2X5-15R 13A | 0 |
|
$5.4500 / $9.1600 | Order Now |
DISTI #
74796954
|
RS | Power Cord Y Splitter, C14 to 2xNEMA 5-15R, 13A, 125V, 16AWG, 18in (46cm), Blac | Tripp Lite P002-18N-2R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5100 / $10.6300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3800 / $8.1700 | Buy Now |
|
NAC | 18IN POWER CORD Y SPLITTER C14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1 |
|
$7.1600 | Buy Now |
|
Neutron USA | 18IN POWER CORD Y SPLITTER C14 TO 2X NEMA 5-15R 13A 125V BLACK | 50 |
|
$34.9900 | Buy Now |