Part Details for P004-004-RD by Tripp Lite
Overview of P004-004-RD by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for P004-004-RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T9519
|
Newark | Power Cord, Iec 320 C13/C14, 4Ft, 10A, Connector Type A:Iec 60320 C13, Connector Type B:Iec 60320 C14, Cable Length - Metric:1.2M, Current Rating:10A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Na |Eaton Tripp Lite P004-004-RD Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6000 / $6.4000 | Buy Now |
DISTI #
TL595-ND
|
DigiKey | CORD 18AWG IEC320C14 - 320C13 4' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
56 In Stock |
|
$3.9648 / $6.8000 | Buy Now |
DISTI #
P004-004-RD
|
Avnet Americas | 4FT COMPUTER POWER EXT CORD 10A 18AWG C14 TO C13 RED PLUGS - Bulk (Alt: P004-004-RD) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P004-004-RD
|
Mouser Electronics | AC Power Cords 18AWG SJT 10A 125V PWR EXT 4' RED RoHS: Compliant | 0 |
|
$3.9200 / $6.7200 | Order Now |
DISTI #
70232094
|
RS | Cable, Power Cord, C14 to C13, 18AWG, 4 Ft., Red | Tripp Lite P004-004-RD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6900 / $7.5600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$3.8200 / $5.8100 | Buy Now | |
DISTI #
P004-004-RD
|
Avnet Americas | 4FT COMPUTER POWER EXT CORD 10A 18AWG C14 TO C13 RED PLUGS - Bulk (Alt: P004-004-RD) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
2367960
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$4.0208 / $6.9181 | Buy Now |
|
Neutron USA | Tripp Lite Standard Computer Power Extension Cord | 50 |
|
$29.9900 | Buy Now |