Part Details for P004-005-13A by Tripp Lite
Overview of P004-005-13A by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNP-004 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNP-004 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Purple 4ft | |
DC2268A-B | Analog Devices | LTM4620A Demo Board - Dual 13A | |
DC1811B-B | Analog Devices | LTM4676A Demo Board - Dual 13A |
Price & Stock for P004-005-13A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X0242
|
Newark | Power Cord, Iec C14/Iec C13, 5Ft, 13A, Connector Type A:Iec 60320 C14, Connector Type B:Iec 60320 C13, Cable Length - Metric:1.5M, Current Rating:13A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Na |Eaton Tripp Lite P004-005-13A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$9.5100 / $12.3000 | Buy Now |
DISTI #
TL860-ND
|
DigiKey | CORD 16AWG IEC320C14 - 320C13 5' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
202 In Stock |
|
$7.1501 / $11.8300 | Buy Now |
DISTI #
P004-005-13A
|
Avnet Americas | 5FT POWER CORD ADAPTER 16AWG 13A 100V - 250V C14 TO C13 5' - Bulk (Alt: P004-005-13A) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P004-005-13A
|
Mouser Electronics | AC Power Cords 16AWG SJT 100-250V 13A PWR EXT 5' RoHS: Compliant | 15 |
|
$7.1500 / $11.0200 | Buy Now |
DISTI #
70590854
|
RS | 5ft Power Cord Adapter 16AWG 13A 100V - 250V C14 to C13 5' | Tripp Lite P004-005-13A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.9300 / $11.9500 | RFQ |
|
Onlinecomponents.com | 5FT,C14/C13,13A,16AWG RoHS: Compliant |
54 In Stock 865 Factory Stock |
|
$7.2600 / $9.4500 | Buy Now |
|
NAC | 5FT POWER EXTENSION CORD 16AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | 5FT,C14/C13,13A,16AWG RoHS: Compliant |
54 In Stock 865 Factory Stock |
|
$7.2600 / $9.4500 | Buy Now |
|
Neutron USA | Tripp Lite Computer Power Extension Cord | 50 |
|
$34.9900 | Buy Now |
Part Details for P004-005-13A
P004-005-13A CAD Models
P004-005-13A Part Data Attributes
|
P004-005-13A
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
P004-005-13A
Tripp Lite
CABLE CONVERTER 5'
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Approvals | UL | |
Connector Side1 | IEC-320-C14 | |
Connector Side2 | IEC-320-C13 | |
Connector Support Type | CABLE ASSEMBLY | |
Rated Current | 13 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | POWER CABLE |