Part Details for P004-006-ABL by Tripp Lite
Overview of P004-006-ABL by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P004-006-ABL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC7774
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P004-006-ABL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9000 / $8.2300 | Buy Now |
DISTI #
TL1312-ND
|
DigiKey | CORD 18AWG IEC320C14 - 320C13 6' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
43 In Stock |
|
$4.6427 / $7.7900 | Buy Now |
DISTI #
545-P004-006-ABL
|
Mouser Electronics | AC Power Cords STD COMPUTER POWER EXTENSION CORD RoHS: Compliant | 0 |
|
$4.5900 / $7.7000 | Order Now |
DISTI #
71308761
|
RS | Tripp Lite 6ft Computer Power Extension Cord 10A 18 AWG C14 to C13 Blue 6 | Tripp Lite P004-006-ABL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0900 / $6.1700 | RFQ |
|
Onlinecomponents.com | 341 Factory Stock |
|
$4.5800 / $6.9500 | Buy Now | |
|
Master Electronics | 341 Factory Stock |
|
$4.5800 / $6.9500 | Buy Now | |
|
Neutron USA | 6FT PWR EXTENSION CORD 18 AWG 10A C14 TO C13 BLUE COMPUTER CABLE | 50 |
|
$29.9900 | Buy Now |