Part Details for P004-006-ARD by Tripp Lite
Overview of P004-006-ARD by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for P004-006-ARD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC7777
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P004-006-ARD Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5100 / $8.4200 | Buy Now |
DISTI #
TL1315-ND
|
DigiKey | CORD 18AWG IEC320C14 - 320C13 6' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
112 In Stock |
|
$4.3008 / $7.3700 | Buy Now |
DISTI #
545-P004-006-ARD
|
Mouser Electronics | AC Power Cords STD COMPUTER POWER EXTENSION CORD RoHS: Compliant | 16 |
|
$4.3000 / $6.8000 | Buy Now |
DISTI #
71308764
|
RS | Tripp Lite Computer Power Extension Cord 10A 18 AWG C14 to C13 Red 6 6ft | Tripp Lite P004-006-ARD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2600 / $8.2000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$4.1500 / $6.3000 | Buy Now | |
|
Neutron USA | 6FT PWR EXTENSION CORD 18 AWG 10A C14 TO C13 RED COMPUTER CABLE | 50 |
|
$29.9900 | Buy Now |