Part Details for P006-004-BL by Tripp Lite
Overview of P006-004-BL by Tripp Lite
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for P006-004-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W7129
|
Newark | Power Cord, Nema 5-15P/Iec C13, 4Ft, 10A, Connector Type A:Nema 5-15P, Connector Type B:Iec 60320 C13, Cable Length - Metric:1.2M, Current Rating:10A, Voltage Rating:125Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Na |Eaton Tripp Lite P006-004-BL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3500 / $6.1000 | Buy Now |
DISTI #
P006-004-BL
|
Avnet Americas | 4FT COMPUTER POWER CORD 10A 18AWG 5-15P TO C13 BLUE PLUGS 4' - Bulk (Alt: P006-004-BL) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$3.4800 / $5.7800 | Buy Now |