Part Details for P006-004-YW by Tripp Lite
Overview of P006-004-YW by Tripp Lite
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAMFRP-006 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-006 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 6 ft | |
MP-64RJ45UNNP-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNP-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Purple 6ft | |
CO-058SMAMMRP-006 | Amphenol Cables on Demand | Amphenol CO-058SMAMMRP-006 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Male Coax Cable (RG58) 50 Ohm Coaxial Cable Assembly 6 ft |
Price & Stock for P006-004-YW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T9528
|
Newark | Power Cord, Iec 320 C13-Nema 5-15P, 4Ft, Connector Type A:Iec 60320 C13, Connector Type B:Nema 5-15P, Cable Length - Metric:1.2M, Current Rating:10A, Voltage Rating:125Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Na |Eaton Tripp Lite P006-004-YW RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5600 | Buy Now |
DISTI #
TL605-ND
|
DigiKey | CORD 18AWG NEMA5-15P - IEC320 4' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
17 In Stock |
|
$6.5000 | Buy Now |
DISTI #
P006-004-YW
|
Avnet Americas | 4FT COMPUTER POWER CORD 10A 18AWG 5-15P TO C13 YELLOW PLUGS - Bulk (Alt: P006-004-YW) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4800 / $5.7800 | Buy Now |