Part Details for P006-010-HG10 by Tripp Lite
Overview of P006-010-HG10 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAMFRP-006 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-006 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 6 ft | |
MP-64RJ45UNNP-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNP-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Purple 6ft | |
CO-058SMAMMRP-006 | Amphenol Cables on Demand | Amphenol CO-058SMAMMRP-006 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Male Coax Cable (RG58) 50 Ohm Coaxial Cable Assembly 6 ft |
Price & Stock for P006-010-HG10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y4344
|
Newark | Pwr Cord, Nema 5-15P/Iec C13, 3M, Blk, Connector Type A:Nema 5-15P, Connector Type B:Iec 60320 C13, Cable Length - Metric:3.048M, Current Rating:10A, Voltage Rating:125Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Na |Eaton Tripp Lite P006-010-HG10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6200 / $14.4700 | Buy Now |
DISTI #
TL1336-ND
|
DigiKey | CRD 18AWG NEMA5-15P - 320C13 10' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
29 In Stock |
|
$9.4866 / $15.6900 | Buy Now |
DISTI #
545-P006-010-HG10
|
Mouser Electronics | AC Power Cords Hosp/MedGrade Pwr Cd 10A 5-15P C13 10' RoHS: Compliant | 0 |
|
$10.3400 / $15.6000 | Order Now |
DISTI #
71001006
|
RS | Hospital Medical Power Cord 10A 18AWG 5-15P IEC-320-C13 10 10ft | Tripp Lite P006-010-HG10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.5000 / $15.8500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 981 Factory Stock |
|
$9.8800 / $13.0800 | Buy Now |
|
NAC | 10FT COMPUTER POWER CORD HOSPITAL MEDICAL CABLE 5-15P TO C13 10A 18AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 981 |
|
$11.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 981 Factory Stock |
|
$9.8800 / $13.0800 | Buy Now |
|
Neutron USA | 10FT HOSPITAL POWER CORD 10A MEDICAL 18AWG 5-15P IEC-320-C13 | 50 |
|
$34.9900 | Buy Now |