Part Details for P006-015-TL by Tripp Lite
Overview of P006-015-TL by Tripp Lite
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAMFRP-006 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-006 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 6 ft | |
MP-64RJ45UNNP-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNP-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Purple 6ft | |
CO-058SMAMMRP-006 | Amphenol Cables on Demand | Amphenol CO-058SMAMMRP-006 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Male Coax Cable (RG58) 50 Ohm Coaxial Cable Assembly 6 ft |
Price & Stock for P006-015-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TL457-ND
|
DigiKey | CRD 18AWG NEMA5-15P - 320C13 15' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
313 In Stock |
|
$8.3758 / $13.8500 | Buy Now |
|
Onlinecomponents.com | Universal Computer Power Cord, 10A, 18AWG (NEMA 5-15P to IEC-320-C13), 15-ft. RoHS: Compliant |
47 In Stock 2795 Factory Stock |
|
$8.7200 / $11.5500 | Buy Now |
|
Master Electronics | Universal Computer Power Cord, 10A, 18AWG (NEMA 5-15P to IEC-320-C13), 15-ft. RoHS: Compliant |
47 In Stock 2795 Factory Stock |
|
$8.7200 / $11.5500 | Buy Now |