Part Details for P007-006 by Tripp Lite
Overview of P007-006 by Tripp Lite
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for P007-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R3094
|
Newark | Power Cord, Nema 5-15P/Iec C13, 6Ft, 15A, Connector Type A:Nema 5-15P, Connector Type B:Iec 60320 C13, Cable Length - Metric:1.8M, Current Rating:15A, Voltage Rating:125Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Na |Eaton Tripp Lite P007-006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 388 |
|
$8.6900 / $11.2400 | Buy Now |
DISTI #
TL459-ND
|
DigiKey | CORD 14AWG NEMA5-15P - IEC320 6' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1382 In Stock |
|
$6.5372 / $10.8100 | Buy Now |
DISTI #
P007-006
|
Avnet Americas | 6FT HEAVY DUTY COMPUTER POWER CORD 14AWG 15A 5-15P TO C13 6' - Bulk (Alt: P007-006) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P007-006
|
Mouser Electronics | AC Power Cords AC Power Cord C13/5-15P RoHS: Compliant | 446 |
|
$6.5300 / $10.0900 | Buy Now |
DISTI #
V99:2348_18690571
|
Arrow Electronics | Cable Assembly 1.83m NEMA 5-15P to C13 3 to 3 POS M-F 14AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | Americas - 18 |
|
$6.8750 / $8.2830 | Buy Now |
DISTI #
70575694
|
RS | Tripp Lite 6ft Heavy Duty Power Cord Adapter 14AWG 15A 125V C13 to 5-15P 6 | Tripp Lite P007-006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 71 |
|
$9.9200 / $11.4700 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 1.83m NEMA 5-15P to IEC 320/ C13 3 to 3 POS M-F 14AWG |
163 In Stock 10335 Factory Stock |
|
$6.8100 / $9.0100 | Buy Now |
DISTI #
67513959
|
Verical | Cable Assembly 1.83m NEMA 5-15P to C13 3 to 3 POS M-F 14AWG RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1601 | Americas - 160 |
|
$9.2176 / $11.7165 | Buy Now |
DISTI #
25962705
|
Verical | Cable Assembly 1.83m NEMA 5-15P to C13 3 to 3 POS M-F 14AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$6.8750 / $8.2830 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$10.9760 | Buy Now |
Part Details for P007-006
P007-006 CAD Models
P007-006 Part Data Attributes:
|
P007-006
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
P007-006
Tripp Lite
Cable Assembly, 3 Conductor(s), 14AWG, 125V, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TRIPP LITE | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks |