Part Details for P0080EBLAP by Littelfuse Inc
Overview of P0080EBLAP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for P0080EBLAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P7084
|
Newark | Sidactor Bi 6V 100A To92 Rohs/Ammo Rohs Compliant: Yes |Littelfuse P0080EBLAP RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5130 | Buy Now |
DISTI #
P0080EBLAP-ND
|
DigiKey | THYRISTOR 6V 250A TO226-2 Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4874 | Buy Now |
DISTI #
576-P0080EBLAP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 6V 100A TO92 SIDACtor Bi RoHS: Compliant | 0 |
|
$0.5510 | Order Now |
DISTI #
P0080EBLAP-LF
|
TME | Thyristor: TSS, Urmax: 6V, TO92, THT, Ammo Pack, 25A, SIDACtor® Min Qty: 1 | 0 |
|
$0.5630 / $0.8470 | RFQ |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 250A 6V TO92 | 0 |
|
$1.0109 / $1.1120 | RFQ |
Part Details for P0080EBLAP
P0080EBLAP CAD Models
P0080EBLAP Part Data Attributes
|
P0080EBLAP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P0080EBLAP
Littelfuse Inc
Silicon Surge Protector, 25V V(BO) Max, 25A, TO-92, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, R-PBCY-T2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 25 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 6 V | |
Holding Current-Max | 50 mA | |
JESD-30 Code | R-PBCY-T2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 25 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |