Part Details for P0080SB-MS by MSKSEMI
Overview of P0080SB-MS by MSKSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0080SB-MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 25V 40mA 6V 5uA SMB Semiconductor Discharge Tubes (TSS) ROHS | 1318 |
|
$0.0293 / $0.0567 | Buy Now |