Part Details for P0080SB by PROSEMI
Overview of P0080SB by PROSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0080SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 25V 50mA 6V 5uA SMB Thyristor Surge Suppressors (TSS) ROHS | 2210 |
|
$0.0345 / $0.0655 | Buy Now |