Part Details for P0080SC by YAGEO Corporation
Overview of P0080SC by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0080SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-P0080SCCT-ND
|
DigiKey | SCR Min Qty: 1 Lead time: 37 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8550 In Stock |
|
$0.1419 / $0.4900 | Buy Now |
DISTI #
P0080SC
|
Avnet Americas | Thyristor Surge Suppressor 1 Element 25V 400A 2-Pin DO-214AA T/R - Tape and Reel (Alt: P0080SC) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-P0080SC
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD TSS DO-214AA 6V 50mA Co 100pF RoHS: Compliant | 2970 |
|
$0.1410 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1150 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 50A 6V DO214AA SMB SMT | 0 |
|
$0.2037 / $0.2343 | RFQ |