Logic
P01-375NS-501W
RCD Components Inc
Description: Passive Delay Line, 1-Func, 1-Tap, True Output, Hybrid, PDIP14, LOW PROFILE, PLASTIC, DIP-14

Overview of P01-375NS-501W by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Electronic Manufacturing Robotics and Drones

CAD Models for P01-375NS-501W by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P01-375NS-501W by RCD Components Inc

P01-375NS-501W
RCD Components Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
MAX RISE TIME CAPTURED
Family
P01
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e3
Logic IC Type
PASSIVE DELAY LINE
Number of Functions
1
Number of Taps/Steps
1
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Impedance-Nom (Z0)
500 Ω
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Programmable Delay Line
NO
Qualification Status
Not Qualified
Seated Height-Max
7.62 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Delay-Nom (td)
375 ns
Width
7.62 mm
Want to compare parts?
  1. P01-375NS-501W
    RCD Components Inc
    Passive Delay Line, 1-Func, 1-Tap, True Output, Hybrid, PDIP14, LOW PROFILE, PLASTIC, DIP-14
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P01-375NS-501W by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P01-375NS-501W by RCD Components Inc

Select Manufacturer
Which Manufacturer of P01-375NS-501W would you like to use for your alert(s)?
  • Please alert me when P01-375NS-501W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P01-375NS-501W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P01-375NS-501W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P01-375NS-501W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P01-375NS-501W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P01-375NS-501W by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: