Part Details for P011-35300-036-6-00 by Eurotherm by Schneider Electric
Overview of P011-35300-036-6-00 by Eurotherm by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135300-101LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 5-Pair, 90 -position, 2mm pitch, 6 column, Right Angle Receptacle, small press-fit. | |
FLSC80353000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 35 mm high, FLS Series - RED | |
50003-5300ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 300 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for P011-35300-036-6-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH2989
|
Newark | Thermocouple - Type J, 20 Gauge-Solid, Fiberglass, Single Element, Closed End, Ungrounded, Flexible Tube, Solid Pin Quick Disconnect Plug, Dim Y, Armor Style Veridepth |Eurotherm Controls P011-35300-036-6-00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.6300 | Buy Now |