Part Details for P01295452Z by AEMC Instruments
Overview of P01295452Z by AEMC Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P01295452Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA-P01295452Z
|
TME | Test leads, Inom: 15A, Len: 1.5m, banana plug 4mm,both sides Min Qty: 1 | 3 |
|
$32.1200 / $34.4600 | Buy Now |