Part Details for P0151 by Pulse Electronics Corporation
Overview of P0151 by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for P0151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000056083
|
Sager | Power Inductors - SMD 200uH TUBE | 0 |
|
Buy Now |
Part Details for P0151
P0151 CAD Models
P0151 Part Data Attributes
|
P0151
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P0151
Pulse Electronics Corporation
General Purpose Inductor, 220uH, 20%, 1 Element, SMD, 5050,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 |