Part Details for P0181NL by Pulse Electronics Corporation
Overview of P0181NL by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for P0181NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0571
|
Newark | Ind, cpld,47.6Uh,.90Adc-Leg Npb/Tray |Pulse P0181NL RoHS: Not Compliant Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7400 / $3.3400 | Buy Now |
DISTI #
553-1863-5-ND
|
DigiKey | INDUCT ARRAY 2 COIL 47.6UH SMD Min Qty: 1 Lead time: 16 Weeks Container: Tube |
537 In Stock |
|
$2.5724 / $3.7200 | Buy Now |
DISTI #
P0181NL
|
Avnet Americas | Ind Power Wirewound 47.6uH/190.3uH 10% 1.8A/0.89A Tube - Trays (Alt: P0181NL) RoHS: Compliant Min Qty: 560 Package Multiple: 40 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.6239 / $2.9841 | Buy Now |
DISTI #
673-P0181NL
|
Mouser Electronics | Coupled Inductors 170.3uH 20% TUBE RoHS: Compliant | 905 |
|
$2.5700 / $3.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 40 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$2.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5500 / $5.3500 | Buy Now |
DISTI #
31320259
|
Verical | Inductor Power Toroid 47.6uH/190.3uH 10% 1.8A/0.89A 0.151Ohm/0.604Ohm DCR Tube RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1637 | Americas - 33 |
|
$0.5224 | Buy Now |
DISTI #
P0181NL
|
TTI | Coupled Inductors 170.3uH 20% TUBE pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tray |
Americas - 520 In Stock |
|
$2.6100 / $3.1600 | Buy Now |
DISTI #
000000000001496464
|
Sager | Coupled Inductors 170.3uH 20% TUBE Min Qty: 560 | 0 |
|
$2.7100 | Buy Now |
DISTI #
C1S612300230559
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 33 |
|
$0.6490 | Buy Now |
Part Details for P0181NL
P0181NL CAD Models
P0181NL Part Data Attributes
|
P0181NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P0181NL
Pulse Electronics Corporation
General Purpose Inductor, 47.6uH, 10%, 2 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks | |
Construction | Rectangular | |
DC Resistance | 0.151 Ω | |
Inductance-Nom (L) | 47.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.7 mm | |
Package Length | 30.99 mm | |
Package Style | SMT | |
Package Width | 25.4 mm | |
Packing Method | Tube | |
Rated Current-Max | 1.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.25 MHz | |
Tolerance | 10% |