Part Details for P019-004 by Tripp Lite
Overview of P019-004 by Tripp Lite
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Healthcare
Electronic Manufacturing
Price & Stock for P019-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W0300
|
Newark | Power Cord, Nema 5-15P/Iec C15, 4Ft, 15A, Connector Type A:Nema 5-15P, Connector Type B:Iec 60320 C15, Cable Length - Metric:1.2M, Current Rating:15A, Voltage Rating:125Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Na |Eaton Tripp Lite P019-004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$13.6100 / $19.0600 | Buy Now |
DISTI #
TL879-ND
|
DigiKey | CORD 14AWG NEMA5-15P - IEC320 4' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$12.3760 / $18.9700 | Buy Now |
DISTI #
P019-004
|
Avnet Americas | 4FT HEAVY DUTY POWER CORD 16A 14AWG 5-15P TO C15 4' - Bulk (Alt: P019-004) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P019-004
|
Mouser Electronics | AC Power Cords 14AWG SJT 100-250V 15A 5-15P TO C-15 4' RoHS: Compliant | 0 |
|
$12.3700 / $18.4900 | Order Now |
DISTI #
70590893
|
RS | Tripp Lite 4ft Heavy Duty Power Cord 14AWG 15A 100V - 250V 5-15P TO C15 4 | Tripp Lite P019-004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$16.9600 / $19.0600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.5100 / $16.5600 | Buy Now | |
DISTI #
P019-004
|
Avnet Americas | 4FT HEAVY DUTY POWER CORD 16A 14AWG 5-15P TO C15 4' - Bulk (Alt: P019-004) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
P019-004
|
Avnet Americas | 4FT HEAVY DUTY POWER CORD 16A 14AWG 5-15P TO C15 4' - Bulk (Alt: P019-004) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
2578540
|
element14 Asia-Pacific | POWER CORD, NEMA 5-15P/IEC C15, 4FT, 15A RoHS: Not Compliant Min Qty: 1 Container: Each | 14 |
|
$12.5518 / $18.8828 | Buy Now |
DISTI #
2578540
|
Farnell | POWER CORD, NEMA 5-15P/IEC C15, 4FT, 15A RoHS: Not Compliant Min Qty: 1 Lead time: 16 Weeks, 2 Days Container: Each | 14 |
|
$14.6328 / $20.4759 | Buy Now |