Part Details for P022-002-GY-HG by Tripp Lite
Overview of P022-002-GY-HG by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for P022-002-GY-HG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC1964
|
Newark | Pwr Cord, Nema 5-15P/5-15R, 0.6M, Grey, Connector To Connector:Nema 5-15P To Nema 5-15R, Cable Length - Metric:600Mm, Current Rating:13A, Voltage Rating:125Vac, Jacket Color:Gray, Product Range:-, Cable Length - Imperial:2Ft Rohs Compliant: Na |Eaton Tripp Lite P022-002-GY-HG Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1700 | Buy Now |
DISTI #
P022-002-GY-HG-ND
|
DigiKey | HOSPITAL-GRADE POWER EXTENSION C Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3900 | Buy Now |
DISTI #
545-P022-002-GY-HG
|
Mouser Electronics | AC Power Cords 2FT 5-15R/5-15P,16AWG,13A,AC | 22 |
|
$7.1500 / $8.3900 | Buy Now |
DISTI #
71001012
|
RS | 2ft Hospital Medical Power Extension Cord 5-15P 5-15R 13A Gray | Tripp Lite P022-002-GY-HG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.1500 / $10.1700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$4.6800 / $7.1100 | Buy Now | |
|
Neutron USA | 2FT MEDICAL POWER CORD 13A GRAY HOSPITAL EXTENSION CORD 5-15P 5-15R | 50 |
|
$34.9900 | Buy Now |