Part Details for P0220S1ALRP by Littelfuse Inc
Overview of P0220S1ALRP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for P0220S1ALRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4580
|
Newark | Sidactor Bi 15V 30A Do214 2L Rohs/Tr Rohs Compliant: Yes |Littelfuse P0220S1ALRP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3020 / $0.3200 | Buy Now |
DISTI #
F9450TR-ND
|
DigiKey | SIDACTOR BI 15V 30A DO214 2L Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2845 / $0.3123 | Buy Now |
DISTI #
576-P0220S1ALRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD SIDACtor Bi 15V 30A DO214 2L RoHS RoHS: Compliant | 0 |
|
$0.3240 | Order Now |
|
Ozdisan Elektronik | SIDACTOR BI 15V 30A DO214 2L | 0 |
|
$0.5939 / $0.6830 | RFQ |
Part Details for P0220S1ALRP
P0220S1ALRP CAD Models
P0220S1ALRP Part Data Attributes
|
P0220S1ALRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P0220S1ALRP
Littelfuse Inc
SIDAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SIDAC |