Part Details for P0220S1BLRP by Littelfuse Inc
Overview of P0220S1BLRP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for P0220S1BLRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4581
|
Newark | Sidactor Bi 15V 50A Do214 2L Rohs/Tr |Littelfuse P0220S1BLRP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3020 / $0.3200 | Buy Now |
DISTI #
F9451TR-ND
|
DigiKey | SIDACTOR BI 15V 50A DO214 2L Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2845 / $0.3123 | Buy Now |
DISTI #
576-P0220S1BLRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD SIDACtor Bi 15V 50A DO214 2L RoHS | 0 |
|
$0.3240 | Order Now |
|
Ozdisan Elektronik | SIDACTOR BI 15V 50A DO214 2L | 0 |
|
$0.5939 / $0.6830 | RFQ |
Part Details for P0220S1BLRP
P0220S1BLRP CAD Models
P0220S1BLRP Part Data Attributes
|
P0220S1BLRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P0220S1BLRP
Littelfuse Inc
SIDAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SIDAC |