Part Details for P0220SALRP-A by Littelfuse Inc
Overview of P0220SALRP-A by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for P0220SALRP-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9943
|
Newark | Sidactor? Bi 22V 50A Do214 2L Rohs/ Tr |Littelfuse P0220SALRP-A Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6730 / $0.8040 | Buy Now |
DISTI #
18-P0220SALRP-ATR-ND
|
DigiKey | SIDACTOR? BI 22V 50A DO214 2L RO Min Qty: 2500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6590 / $0.7126 | Buy Now |
DISTI #
576-P0220SALRP-A
|
Mouser Electronics | Sidacs SIDACtor? Bi 22V 50A DO214 2L RoHS | 0 |
|
$0.6590 / $0.7050 | Order Now |
|
Ozdisan Elektronik | SIDACTOR BI 22V 50A DO214 2L | 0 |
|
$1.3042 / $1.4346 | RFQ |
Part Details for P0220SALRP-A
P0220SALRP-A CAD Models
P0220SALRP-A Part Data Attributes
|
P0220SALRP-A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P0220SALRP-A
Littelfuse Inc
Silicon Surge Protector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Date Of Intro | 2019-09-19 | |
Additional Feature | UL RECOGNIZED | |
Breakover Voltage-Max | 32 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 15 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 25 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-State Voltage-Max | 4 V | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101; IEC-61000-4-5; MIL-STD-750 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |