Part Details for P0220SALRP by Littelfuse Inc
Overview of P0220SALRP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0220SALRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK4497
|
Newark | Thyristor, Sidac, 32V, 1Ckt, Do-214Aa-2 Rohs Compliant: Yes |Littelfuse P0220SALRP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2038 |
|
$0.7130 / $1.2200 | Buy Now |
DISTI #
92K8324
|
Newark | Sidactor Bi 22V 50A Do214 2L Rohs/Tr Rohs Compliant: Yes |Littelfuse P0220SALRP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4710 / $0.5560 | Buy Now |
DISTI #
P0220SALRPCT-ND
|
DigiKey | THYRISTOR 15V 150A DO214AA Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8692 In Stock |
|
$0.4476 / $1.1900 | Buy Now |
DISTI #
576-P0220SALRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD MicroCapacitance SA SIDACtor RoHS: Compliant | 7175 |
|
$0.5060 / $1.1900 | Buy Now |
|
Future Electronics | P0220S_L Series 50 mA 15 V SIDACtor® Protection Device - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4450 / $0.4700 | Buy Now |
|
Future Electronics | P0220S_L Series 50 mA 15 V SIDACtor® Protection Device - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4450 / $0.4700 | Buy Now |
|
Quest Components | SILICON SURGE PROTECTOR, 32V V(BO) MAX, 20A , DO-214AA | 174 |
|
$0.4200 / $0.9000 | Buy Now |
DISTI #
P0220SALRP
|
TTI | Thyristor Surge Protection Devices - TSPD MicroCapacitance SA SIDACtor RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.4600 / $0.4750 | Buy Now |
DISTI #
3930477RL
|
element14 Asia-Pacific | THYRISTOR, SIDAC, 32V, 1CKT, DO-214AA-2 RoHS: Compliant Min Qty: 100 Container: Reel | 2038 |
|
$0.5710 / $0.7706 | Buy Now |
DISTI #
3930477
|
element14 Asia-Pacific | THYRISTOR, SIDAC, 32V, 1CKT, DO-214AA-2 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2038 |
|
$0.5710 / $1.2256 | Buy Now |
Part Details for P0220SALRP
P0220SALRP CAD Models
P0220SALRP Part Data Attributes
|
P0220SALRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P0220SALRP
Littelfuse Inc
Silicon Surge Protector, 32V V(BO) Max, 20A, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P0220SALRP
This table gives cross-reference parts and alternative options found for P0220SALRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0220SALRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP4030H1BJ | 30V, 50A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | Texas Instruments | P0220SALRP vs TISP4030H1BJ |
TISP4030H1BJ | Silicon Surge Protector, 30V V(BO) Max, 50A, DO-214AA, PLASTIC, SMBJ, 2 PIN | Bourns Inc | P0220SALRP vs TISP4030H1BJ |