-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Surge Protector, 32V V(BO) Max, 20A, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K8325
|
Newark | Sidactor, 15V, Do-214Aa, Full Reel, Reverse Stand-Off Voltage Vrwm:-, No. Of Pins:2Pins, Tvs Thyristor Case Style:Do-214Aa (Smb), Thyristor Type:Sidactor, Breakover Voltage Max:32V, No. Of Circuits:1Circuits, Product Range:- Rohs Compliant: Yes |Littelfuse P0220SAMCLRP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4850 / $0.5730 | Buy Now |
DISTI #
P0220SAMCLRPCT-ND
|
DigiKey | THYRISTOR 15V 150A DO214AA Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1788 In Stock |
|
$0.4609 / $1.2400 | Buy Now |
DISTI #
576-P0220SAMCLRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD SIDACtor MicroCapacitance RoHS: Compliant | 4806 |
|
$0.4600 / $1.2200 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 120 |
|
$0.5344 / $1.4250 | Buy Now |
|
Quest Components | 20 A, SILICON SURGE PROTECTOR, DO-214AA | 96 |
|
$0.5700 / $1.9000 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 150A 15V DO214AA | 0 |
|
$0.9541 / $1.0972 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P0220SAMCLRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P0220SAMCLRP
Littelfuse Inc
Silicon Surge Protector, 32V V(BO) Max, 20A, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 32 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 15 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |