Part Details for P0220SBLRP by Littelfuse Inc
Overview of P0220SBLRP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for P0220SBLRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K8326
|
Newark | Sidactor Bi 22V 100A Do214 2L Rohs/Tr Rohs Compliant: Yes |Littelfuse P0220SBLRP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5120 / $0.6040 | Buy Now |
DISTI #
P0220SBLRP-ND
|
DigiKey | THYRISTOR 15V 250A DO214AA Min Qty: 2500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4861 / $0.5351 | Buy Now |
DISTI #
576-P0220SBLRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD SIDACtor RoHS: Compliant | 0 |
|
$0.5490 | Order Now |
|
Future Electronics | SIDACTOR BI 15V 250A DO214 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5000 / $0.5250 | Buy Now |
|
Bristol Electronics | 987 |
|
RFQ | ||
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 250A 15V DO214AA | 0 |
|
$1.0062 / $1.1068 | RFQ |
Part Details for P0220SBLRP
P0220SBLRP CAD Models
P0220SBLRP Part Data Attributes
|
P0220SBLRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P0220SBLRP
Littelfuse Inc
Silicon Surge Protector, 32V V(BO) Max, 25A, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |