Part Details for P0220SCLRP by Littelfuse Inc
Overview of P0220SCLRP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for P0220SCLRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P7104
|
Newark | Sidactor Bi 22V 500A Do214 2L Rohs/Tr Rohs Compliant: Yes |Littelfuse P0220SCLRP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5520 / $0.6520 | Buy Now |
DISTI #
P0220SCLRPCT-ND
|
DigiKey | THYRISTOR 15V 400A DO214AA Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6189 In Stock |
|
$0.5246 / $1.4000 | Buy Now |
DISTI #
576-P0220SCLRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 22V 500A DO214 2L SIDACtor Bi RoHS: Compliant | 2126 |
|
$0.5240 / $1.3800 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 400A 15V DO214AA | 0 |
|
$1.0859 / $1.1945 | RFQ |
Part Details for P0220SCLRP
P0220SCLRP CAD Models
P0220SCLRP Part Data Attributes
|
P0220SCLRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P0220SCLRP
Littelfuse Inc
Silicon Surge Protector, 32V V(BO) Max, 30A, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |