Part Details for P0220SCMCLRP by Littelfuse Inc
Overview of P0220SCMCLRP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for P0220SCMCLRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M1018
|
Newark | Sidactor Bi 22V 500A Do214 2L Rohs/Tr Rohs Compliant: Yes |Littelfuse P0220SCMCLRP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5840 / $0.6980 | Buy Now |
DISTI #
P0220SCMCLRPCT-ND
|
DigiKey | THYRISTOR 15V 400A DO214AA Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39688 In Stock |
|
$0.5764 / $1.5300 | Buy Now |
DISTI #
576-P0220SCMCLRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD Bi 22V 500A DO214 2L RoHS: Compliant | 4013 |
|
$0.5760 / $1.3400 | Buy Now |
|
Future Electronics | MC Series DO-214 15 V 400 A Thyristor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5950 / $0.6200 | Buy Now |
|
Future Electronics | MC Series DO-214 15 V 400 A Thyristor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5950 / $0.6200 | Buy Now |
DISTI #
P0220SCMCLRP
|
TTI | Thyristor Surge Protection Devices - TSPD Bi 22V 500A DO214 2L RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 5000 In Stock |
|
$0.6200 / $0.6500 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 400A 15V DO214AA | 0 |
|
$1.1931 / $1.3124 | RFQ |
Part Details for P0220SCMCLRP
P0220SCMCLRP CAD Models
P0220SCMCLRP Part Data Attributes
|
P0220SCMCLRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P0220SCMCLRP
Littelfuse Inc
Silicon Surge Protector, 32V V(BO) Max, 30A, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 32 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 15 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |