Part Details for P023-001 by Tripp Lite
Overview of P023-001 by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Computing and Data Storage
Smart Cities
Aerospace and Defense
Transportation and Logistics
Price & Stock for P023-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P6677
|
Newark | Power Cord, Nema 5-15P/5-15R, 1Ft, 15A, Connector Type A:Nema 5-15P, Connector Type B:Nema 5-15R, Cable Length - Metric:300Mm, Current Rating:15A, Voltage Rating:120Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Na |Eaton Tripp Lite P023-001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4800 / $14.3100 | Buy Now |
DISTI #
TL884-ND
|
DigiKey | CORD 14AWG NEMA5-15P - L5-15R 1' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
153 In Stock |
|
$9.3845 / $15.5200 | Buy Now |
DISTI #
P023-001
|
Avnet Americas | 1FT HEAVY DUTY POWER EXT CORD 15A 14AWG 5-15P TO L5-15R - Bulk (Alt: P023-001) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P023-001
|
Mouser Electronics | AC Power Cords 14AWG 15A 1' L5-15P TO 5-15P RoHS: Compliant | 1 |
|
$10.8400 / $13.4200 | Buy Now |
DISTI #
V99:2348_18537884
|
Arrow Electronics | Cable Assembly 0.3m NEMA 5-15P to NEMA L5-15R 3 to 3 POS M-F 14AWG Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | Americas - 10 |
|
$6.3670 / $8.4375 | Buy Now |
DISTI #
70590897
|
RS | Tripp Lite 1ft Power Cord Adapter 14AWG15A 120V L5-15R to 5-15P 1 | Tripp Lite P023-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 |
|
$12.7400 / $14.3100 | Buy Now |
|
Onlinecomponents.com | Cable Assembly AC Power 0.3m NEMA 5-15P to NEMA L5-15R 3 to 3 POS M-F 14AWG | 0 |
|
$9.7700 / $12.9400 | Buy Now |
DISTI #
P023-001
|
Avnet Americas | 1FT HEAVY DUTY POWER EXT CORD 15A 14AWG 5-15P TO L5-15R - Bulk (Alt: P023-001) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite Heavy-Duty Power Extension Server Cord | 50 |
|
$44.9900 | Buy Now |