There are no models available for this part yet.
Overview of P0250.153NL by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1038-153NLC | Coilcraft Inc | General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT |
Price & Stock for P0250.153NL by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
553-2820-ND
|
DigiKey | FIXED IND 15UH 4A 36 MOHM SMD Min Qty: 100 Lead time: 16 Weeks Container: Tray |
2190 In Stock |
|
$0.6787 / $0.9454 | Buy Now |
CAD Models for P0250.153NL by Pulse Electronics Corporation
Part Data Attributes for P0250.153NL by Pulse Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
7360
|
Construction
|
Rectangular
|
DC Resistance
|
0.036 Ω
|
Inductance-Nom (L)
|
15 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
7.37 mm
|
Package Length
|
18.62 mm
|
Package Style
|
SMT
|
Package Width
|
15.14 mm
|
Rated Current-Max
|
4 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
15%
|
Alternate Parts for P0250.153NL
This table gives cross-reference parts and alternative options found for P0250.153NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0250.153NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0250.153NLT | General Purpose Inductor, 15uH, 15%, 1 Element, SMD, 7360, ROHS COMPLIANT | Pulse Electronics Corporation | P0250.153NL vs P0250.153NLT |
P0250.153T | General Purpose Inductor, 15uH, 15%, 1 Element, SMD, 7360 | Pulse Electronics Corporation | P0250.153NL vs P0250.153T |