Part Details for P0250.153NLT by Pulse Electronics Corporation
Overview of P0250.153NLT by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0250.153NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0577
|
Newark | Ind, Pwr , Dr12.7X5.79, Sm Npb/T&r |Pulse P0250.153NLT RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6460 / $0.7720 | Buy Now |
DISTI #
553-P0250.153NLTCT-ND
|
DigiKey | FIXED IND 15UH 4A 36 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1138 In Stock |
|
$0.6300 / $1.5300 | Buy Now |
DISTI #
P0250.153NLT
|
Avnet Americas | Ind Power Unshielded Wirewound 15uH 15% 100KHz 4A T/R - Tape and Reel (Alt: P0250.153NLT) RoHS: Compliant Min Qty: 2500 Package Multiple: 250 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.6426 / $0.7308 | Buy Now |
DISTI #
673-P0250.153NLT
|
Mouser Electronics | Power Inductors - SMD 13.5uH 15% '153' RoHS: Compliant | 36 |
|
$0.6760 / $1.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 250 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.6720 | Buy Now |
|
Onlinecomponents.com | P0250 SMT Unshielded Drum Core Inductor series, up to 8.6A RoHS: Compliant |
1750 Partner Stock |
|
$0.7060 / $0.9710 | Buy Now |
DISTI #
000000000001496474
|
Sager | Power Inductors - SMD 13.5uH 15% '153' Min Qty: 2500 | 0 |
|
$0.6632 | Buy Now |
|
Master Electronics | P0250 SMT Unshielded Drum Core Inductor series, up to 8.6A RoHS: Compliant |
1750 Partner Stock |
|
$0.7060 / $0.9710 | Buy Now |
Part Details for P0250.153NLT
P0250.153NLT CAD Models
P0250.153NLT Part Data Attributes
|
P0250.153NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P0250.153NLT
Pulse Electronics Corporation
General Purpose Inductor, 15uH, 15%, 1 Element, SMD, 7360, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Case/Size Code | 7360 | |
Construction | Rectangular | |
DC Resistance | 0.036 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.37 mm | |
Package Length | 18.62 mm | |
Package Style | SMT | |
Package Width | 15.14 mm | |
Packing Method | TR | |
Rated Current-Max | 4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |
Alternate Parts for P0250.153NLT
This table gives cross-reference parts and alternative options found for P0250.153NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0250.153NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0250.153NL | General Purpose Inductor, 15uH, 15%, 1 Element, SMD, 7360, ROHS COMPLIANT | Pulse Electronics Corporation | P0250.153NLT vs P0250.153NL |
P0250.153T | General Purpose Inductor, 15uH, 15%, 1 Element, SMD, 7360 | Pulse Electronics Corporation | P0250.153NLT vs P0250.153T |