Part Details for P0250.332NL by Pulse Electronics Corporation
Overview of P0250.332NL by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0250.332NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-2823-ND
|
DigiKey | FIXED IND 3.3UH 6.2A 15 MOHM SMD Lead time: 16 Weeks Container: Tray |
60 In Stock |
|
Buy Now |
Part Details for P0250.332NL
P0250.332NL CAD Models
P0250.332NL Part Data Attributes
|
P0250.332NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P0250.332NL
Pulse Electronics Corporation
General Purpose Inductor, 3.3uH, 15%, 1 Element, SMD, 7360, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 7360 | |
Construction | Rectangular | |
DC Resistance | 0.015 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.37 mm | |
Package Length | 18.62 mm | |
Package Style | SMT | |
Package Width | 15.14 mm | |
Rated Current-Max | 6.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |
Alternate Parts for P0250.332NL
This table gives cross-reference parts and alternative options found for P0250.332NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0250.332NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0250.332T | General Purpose Inductor, 3.3uH, 15%, 1 Element, SMD, 7360 | Pulse Electronics Corporation | P0250.332NL vs P0250.332T |
P0250.332 | General Purpose Inductor, 3.3uH, 15%, 1 Element, SMD, 7360 | Pulse Electronics Corporation | P0250.332NL vs P0250.332 |