Part Details for P0250.332NLT by Pulse Electronics Corporation
Overview of P0250.332NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0250.332NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P0250.332NLT-ND
|
DigiKey | FIXED IND 3.3UH 6.2A 15 MOHM SMD Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000001496479
|
Sager | Power Inductors - SMD 3.0uH 15% '332' | 0 |
|
Buy Now |
Part Details for P0250.332NLT
P0250.332NLT CAD Models
P0250.332NLT Part Data Attributes
|
P0250.332NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P0250.332NLT
Pulse Electronics Corporation
General Purpose Inductor, 3.3uH, 15%, 1 Element, SMD, 7360, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 7360 | |
Construction | Rectangular | |
DC Resistance | 0.015 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.37 mm | |
Package Length | 18.62 mm | |
Package Style | SMT | |
Package Width | 15.14 mm | |
Packing Method | TR | |
Rated Current-Max | 6.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |
Alternate Parts for P0250.332NLT
This table gives cross-reference parts and alternative options found for P0250.332NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0250.332NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0250.332T | General Purpose Inductor, 3.3uH, 15%, 1 Element, SMD, 7360 | Pulse Electronics Corporation | P0250.332NLT vs P0250.332T |
P0250.332 | General Purpose Inductor, 3.3uH, 15%, 1 Element, SMD, 7360 | Pulse Electronics Corporation | P0250.332NLT vs P0250.332 |
P0250.332NL | General Purpose Inductor, 3.3uH, 15%, 1 Element, SMD, 7360, ROHS COMPLIANT | Pulse Electronics Corporation | P0250.332NLT vs P0250.332NL |