Part Details for P0300EAMCL by Littelfuse Inc
Overview of P0300EAMCL by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0300EAMCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K6849
|
Newark | Bulk/Protection Thyristor/Sidactor Bi 25V 50A To92 Rohs Rohs Compliant: Yes |Littelfuse P0300EAMCL Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5110 / $0.5550 | Buy Now |
DISTI #
P0300EAMCL-ND
|
DigiKey | THYRISTOR 25V 150A TO226-2 Min Qty: 2000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5044 | Buy Now |
DISTI #
576-P0300EAMCL
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 50A 22V RoHS: Compliant | 0 |
|
$0.5180 | Order Now |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 150A 25V TO226-2 | 0 |
|
$0.9210 / $1.0592 | RFQ |
Part Details for P0300EAMCL
P0300EAMCL CAD Models
P0300EAMCL Part Data Attributes:
|
P0300EAMCL
Littelfuse Inc
Buy Now
|
Compare Parts:
P0300EAMCL
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |