Part Details for P0300ECL by Littelfuse Inc
Results Overview of P0300ECL by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P0300ECL Information
P0300ECL by Littelfuse Inc is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for P0300ECL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K6856
|
Newark | Sidactor, 25V, To-92, No. Of Pins:2Pins, Tvs Thyristor Case Style:To-92, Thyristor Type:Sidactor, Breakover Voltage Max:40V, No. Of Circuits:1Circuits, Peak Pulse Current Ippm:100A, Peak Off-State Voltage, Vdrm:25V, Product Range:- Rohs Compliant: Yes |Littelfuse P0300ECL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5750 | Buy Now |
DISTI #
75565448
|
RS | SIDACtor Bi 25V 500A TO92 RoHS | Littelfuse P0300ECL Min Qty: 2000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7000 | RFQ |
|
Bristol Electronics | Min Qty: 5 | 60 |
|
$0.6581 / $1.0125 | Buy Now |
DISTI #
P0300ECL-LF
|
TME | Thyristor: TSS, Urmax: 25V, TO92, THT, bulk, 30A, SIDACtor®, UBO: 40V Min Qty: 1 | 0 |
|
$0.5640 / $0.8410 | RFQ |
Part Details for P0300ECL
P0300ECL CAD Models
P0300ECL Part Data Attributes
|
P0300ECL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P0300ECL
Littelfuse Inc
Silicon Surge Protector, 40V V(BO) Max, 50A, TO-92, TO-92, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 40 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 25 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | R-PBCY-T2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Non-Repetitive Pk On-state Cur | 50 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P0300ECL
This table gives cross-reference parts and alternative options found for P0300ECL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0300ECL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P0300EC | Teccor | Check for Price | Silicon Surge Protector, 40V V(BO) Max, 50A, TO-92, TO-92, 2 PIN | P0300ECL vs P0300EC |