Part Details for P0304UALRP by Littelfuse Inc
Overview of P0304UALRP by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0304UALRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K6030
|
Newark | Sidactor Sym 4Chp 25/50V 50A Ms013 Rohs/Tr Rohs Compliant: Yes |Littelfuse P0304UALRP RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9000 / $2.4300 | Buy Now |
DISTI #
P0304UALRP-ND
|
DigiKey | THYRISTOR 25V/50V 150A 6SMD GW Min Qty: 1500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9357 / $2.0557 | Buy Now |
DISTI #
576-P0304UALRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 50A 25/50V RoHS: Compliant | 0 |
|
$2.1100 | Order Now |
|
Future Electronics | SIDACtor® SYM 4Chp 25/50V 50A MS013 RoHS RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.9900 | Buy Now |
|
Future Electronics | SIDACtor® SYM 4Chp 25/50V 50A MS013 RoHS RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.9900 | Buy Now |
|
Bristol Electronics | 1039 |
|
RFQ | ||
|
Quest Components | 831 |
|
$2.2874 / $4.1589 | Buy Now | |
DISTI #
P0304UALRP
|
TTI | Thyristor Surge Protection Devices - TSPD 50A 25/50V RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$1.9300 / $2.0900 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 150A 25V/50V 6SMD GW | 0 |
|
$3.8803 / $4.2683 | RFQ |
Part Details for P0304UALRP
P0304UALRP CAD Models
P0304UALRP Part Data Attributes
|
P0304UALRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P0304UALRP
Littelfuse Inc
Surge Protection Circuit, PDSO6, MODIFIED MS-013, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 9.195 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.36 mm | |
Surface Mount | YES | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 3.505 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |