Part Details for P036-L06 by Tripp Lite
Overview of P036-L06 by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P036-L06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC2621
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P036-L06 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1800 / $26.8800 | Buy Now |
DISTI #
TL2447-ND
|
DigiKey | C20 TO C19 POWER CABLE - LOCKING Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
13 In Stock |
|
$22.5365 / $28.7500 | Buy Now |
DISTI #
545-P036-L06
|
Mouser Electronics | AC Power Cords 6FT C20 TO LOCKING C19 PWR CRD RoHS: Compliant | 0 |
|
$21.0600 / $26.8200 | Order Now |
DISTI #
71550572
|
RS | Power Extension Cord C20 to Locking C19 M/F 12 AWG 20A Black 6ft | Tripp Lite P036-L06 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.1400 / $26.8200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$21.5300 / $28.5000 | Buy Now | |
|
Neutron USA | 6FT POWER EXTENSION CORD BLACK C20 TO LOCKING C19 M/F 12 AWG 20A | 50 |
|
$54.9900 | Buy Now |