Part Details for P0367WC12E by Littelfuse Inc
Overview of P0367WC12E by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0367WC12E
P0367WC12E CAD Models
P0367WC12E Part Data Attributes:
|
P0367WC12E
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P0367WC12E
Littelfuse Inc
Silicon Controlled Rectifier, 610000mA I(T), 1200V V(DRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit Commutated Turn-off Time-Nom | 25 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 600 mA | |
Leakage Current-Max | 30 mA | |
Non-Repetitive Pk On-state Cur | 3960 A | |
On-state Current-Max | 610000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 1200 V | |
Trigger Device Type | SCR |
Alternate Parts for P0367WC12E
This table gives cross-reference parts and alternative options found for P0367WC12E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0367WC12E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0367WC12E | Silicon Controlled Rectifier, 610000mA I(T), 1200V V(DRM), | IXYS Corporation | P0367WC12E vs P0367WC12E |